+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 6A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 0.4kA | |
Max. forward voltage | 1V |