+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | rectifying | |
Max. off-state voltage | 200V | |
Load current | 12A | |
Semiconductor structure | cathode to stud | |
Case | DO4 | |
Fastening thread | 10-32 NF-2A | |
Mounting | screw type | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 200A | |
Features of semiconductor devices | fast switching | |
Reverse recovery time | 400ns |