+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE585

Diode: Schottky rectifying; THT; 40V; 1A; DO41; Ufmax: 0.9V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE585
TME Symbol:
NTE585

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.9V
Max. forward impulse current
25A
Capacitance
0.11nF
Gross weight0.256 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics,
*
NTE585
65 in TME stock
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 3 pcs - 0.76 EURGross price for quantities from 3 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts