+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5885

Diode: rectifying; 600V; 30A; anode to stud; DO4; 10-32 NF-2A; 1.2V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5885
TME Symbol:
NTE5885

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
anode to stud
Case
DO4
Fastening thread
10-32 NF-2A
Mounting
screw type
Max. forward voltage
1.2V
Max. forward impulse current
0.3kA
Gross weight10.22 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics
*
NTE5885
Product withdrawn from the offer
Use the specification table below to search for similar products