+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | rectifying | |
Max. off-state voltage | 0.8kV | |
Load current | 25A | |
Mounting | Press-Fit | |
Semiconductor structure | cathode on wire | |
Features of semiconductor devices | alternator diode | |
Max. forward impulse current | 0.3kA | |
Max. forward voltage | 1.7V |