+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE891M

IC: operational amplifier; 15MHz; Ch: 2; ±15VDC; DIP8; 5mV; Ch: dual

Manufacturer: NTE Electronics

Manufacturer part number:
NTE891M
TME Symbol:
NTE891M

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
dual, 2
Mounting
THT
Voltage supply range
± 15V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
7V/μs
Input offset voltage
5mV
Gross weight3.96 g
Certificates
See other products in this category: THT operational amplifiers NTE Electronics
*
NTE891M
Product withdrawn from the offer
Use the specification table below to search for similar products