+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | transistor array | |
Case | DIP14 | |
Output current | 50mA | |
Output voltage | 15V | |
Number of channels | 5 | |
Mounting | THT | |
Operating temperature | -55...125°C | |
Application | for inductive load | |
Input voltage | 5V |