+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of integrated circuit | operational amplifier | |
Number of channels | single, 1 | |
Mounting | THT | |
Voltage supply range | ± 20V DC | |
Case | DIP8 | |
Operating temperature | 0...70°C | |
Input offset voltage | 6mV |