+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

153030

Heating element: heater; heating; 153; 30W; 120÷260VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
153030
TME Symbol:
NTL153-30W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating
Manufacturer series
153
Heating capacity
30W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Leads
clamps 2x2.5mm2
Body dimensions
96x38x79mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 120...260V AC
  • 120...260V DC
Gross weight170 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
153030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order