+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEUTRIK | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 5 | |
Spatial orientation | straight | |
Connector variant | with push button | |
Mechanical mounting | flange (2 holes), for panel mounting, on PCBs | |
Electrical mounting | THT | |
Body colour | silver | |
Maximum current | 3A | |
Mounting holes pitch | 19.8x19.8mm |