+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEUTRIK | |
Type of connector | RJ45 | |
Connector | socket | |
Manufacturer series | etherCON® B Series | |
Number of pins | 8 | |
Ethernet category | Cat 5e, Class D | |
Connector variant | PoE+ | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Connector pinout layout | 8p8c | |
Mechanical mounting | flange (2 holes), for panel mounting, on PCBs | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Kind of connector | female | |
Body material | PBT, zinc alloy | |
Panel thickness | max. 3mm | |
Operating temperature | -30...80°C | |
Plating material | gold |