+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NEUTRIK | |
Type of transition | coupler | |
Connector | socket | |
Manufacturer series | etherCON | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector variant | shielded | |
Connector pinout layout | 8p8c | |
Spatial orientation | straight | |
Kind of connector | female | |
Body colour | black | |
Related items | NTR-NE8MC6MO |