+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/AC | |
Output power | 750W | |
Output voltage | 230V AC | |
Kind of output connector | AC sockets 230V | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 270x158x67mm | |
Output power peak | 1.5kW | |
Efficiency | 90% | |
Rechargeable battery voltage | 12V | |
Application | universal | |
Input current | 75A | |
Converter features | pure sinusoid |