+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB1057035RD

Enclosure: multipurpose; X: 70.6mm; Y: 105mm; Z: 35.5mm; ABS; red


Manufacturer: GAINTA

Manufacturer part number:
NUB1057035RD
TME Symbol:
NUB1057035RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
70.6mm
Dimension Y
105mm
Dimension Z
35.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight62.4 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB1057035RD
0 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 5 pcs - 2.92 EURGross price for quantities from 5 pcs - 2.92 EUR
Net price for quantities from 25 pcs - 2.68 EURGross price for quantities from 25 pcs - 2.68 EUR
Net price for quantities from 125 pcs - 2.44 EURGross price for quantities from 125 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.