+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB503522WH

Enclosure: multipurpose; X: 35.4mm; Y: 50mm; Z: 22mm; ABS; white


Manufacturer: GAINTA

Manufacturer part number:
NUB503522WH
TME Symbol:
NUB503522WH

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
35.4mm
Dimension Y
50mm
Dimension Z
22mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
white
Flammability rating
UL94HB
Gross weight17.94 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB503522WH
470 in TME stock
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.43 EUR
Net price for quantities from 40 pcs - 1.31 EURGross price for quantities from 40 pcs - 1.31 EUR
Net price for quantities from 240 pcs - 1.19 EURGross price for quantities from 240 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs