+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB705042WH

Enclosure: multipurpose; X: 50.4mm; Y: 70mm; Z: 42mm; ABS; white

Manufacturer: GAINTA

Manufacturer part number:
NUB705042WH
TME Symbol:
NUB705042WH

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
50.4mm
Dimension Y
70mm
Dimension Z
42mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
white
Flammability rating
UL94HB
Gross weight38 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB705042WH
30 in TME stock
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 20 pcs - 1.71 EURGross price for quantities from 20 pcs - 1.71 EUR
Net price for quantities from 160 pcs - 1.61 EURGross price for quantities from 160 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs