+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB808023RD

Enclosure: multipurpose; X: 80.6mm; Y: 80mm; Z: 23.5mm; ABS; red


Manufacturer: GAINTA

Manufacturer part number:
NUB808023RD
TME Symbol:
NUB808023RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80.6mm
Dimension Y
80mm
Dimension Z
23.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight55 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB808023RD
0 in TME stock
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 5 pcs - 2.67 EURGross price for quantities from 5 pcs - 2.67 EUR
Net price for quantities from 25 pcs - 2.46 EURGross price for quantities from 25 pcs - 2.46 EUR
Net price for quantities from 125 pcs - 2.23 EURGross price for quantities from 125 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.