+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUB808043RD

Enclosure: multipurpose; X: 80.6mm; Y: 80mm; Z: 43.5mm; ABS; red

Manufacturer: GAINTA

Manufacturer part number:
NUB808043RD
TME Symbol:
NUB808043RD

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80.6mm
Dimension Y
80mm
Dimension Z
43.5mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
red
Flammability rating
UL94HB
Gross weight74 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
NUB808043RD
0 in TME stock
Net price for quantities from 1 pcs - 3.36 EURGross price for quantities from 1 pcs - 3.36 EUR
Net price for quantities from 5 pcs - 3.02 EURGross price for quantities from 5 pcs - 3.02 EUR
Net price for quantities from 40 pcs - 2.78 EURGross price for quantities from 40 pcs - 2.78 EUR
Net price for quantities from 80 pcs - 2.52 EURGross price for quantities from 80 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)