+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NVXK2VR80WDT2

Module; transistor/transistor; 1.2kV; 20A; APM32; THT; Idm: 96A; 82W


Manufacturer: ONSEMI

Manufacturer part number:
NVXK2VR80WDT2
TME Symbol:
NVXK2VR80WDT2

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
20A
Case
APM32
Topology
MOSFET three-phase bridge
Electrical mounting
THT
On-state resistance
0.15Ω
Pulsed drain current
96A
Power dissipation
82W
Technology
SiC
Gate-source voltage
-15...25V
Kind of package
tube
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NVXK2VR80WDT2
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 47.31 EURGross price for quantities from 60 pcs - 47.31 EUR