+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-DA3605

Automation module: in/out extension; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-DA3605
TME Symbol:
NX-DA3605

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
12x71x100mm
Kind of output
-10...+10V
Resolution
1/30000
Number of analog outputs
4
Gross weight87 g
Certificates
EAN code4548583353442
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-DA3605
0 in TME stock
Net price for quantities from 1 pcs - 511.23 USDGross price for quantities from 1 pcs - 511.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.