+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-EC0222

Automation module: incremental encoder input; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-EC0222
TME Symbol:
NX-EC0222

Specification

Manufacturer
OMRON
Type of automation module
incremental encoder input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input
PNP
Dimensions
12x71x100mm
Number of digital inputs
2
Gross weight91 g
Certificates
EAN code4548583353626
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-EC0222
0 in TME stock
Net price for quantities from 1 pcs - 298.46 EURGross price for quantities from 1 pcs - 298.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.