+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-PD7001

Power supply; NX; 24VDC; 70W


Manufacturer: OMRON

Manufacturer part number:
NX-PD7001
TME Symbol:
NX-PD7001

Specification

Manufacturer
OMRON
Type of control accessories
power supply
Application - series/manufacturer
NX
Power consumption
70W
Supply voltage
  • 24V DC
Gross weight365 g
Certificates
EAN code4548583593732
See other products in this category: PLC Drivers OMRON,
*
NX-PD7001
0 in TME stock
Net price for quantities from 1 pcs - 821.77 EURGross price for quantities from 1 pcs - 821.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.