+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-PG0122

Automation module: pulse output; 0÷55°C; IP20; NX; 12x71x100mm


Manufacturer: OMRON

Manufacturer part number:
NX-PG0122
TME Symbol:
NX-PG0122

Specification

Manufacturer
OMRON
Type of automation module
pulse output
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
12x71x100mm
Number of digital outputs
1
Kind of output
PNP, pulse voltage
Gross weight89 g
Certificates
EAN code4548583353664
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PG0122
0 in TME stock
Net price for quantities from 1 pcs - 315.07 EURGross price for quantities from 1 pcs - 315.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.