+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-TBC082

I/O connector; 0÷55°C; Leads: spring clamps; PIN: 8; NX


Manufacturer: OMRON

Manufacturer part number:
NX-TBC082
TME Symbol:
NX-TBC082

Specification

Manufacturer
OMRON
Type of control accessories
I/O connector
Operating temperature
0...55°C
Leads
spring clamps
Number of pins
8
Application - series/manufacturer
NX
Gross weight20 g
Certificates
EAN code4548583476561
See other products in this category: I/O Systems and Modules OMRON,
*
NX-TBC082
0 in TME stock
Net price for quantities from 1 pcs - 13.29 EURGross price for quantities from 1 pcs - 13.29 EUR
Net price for quantities from 5 pcs - 12.34 EURGross price for quantities from 5 pcs - 12.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.