+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-V680C2

Automation module: RFID; 0÷55°C; IP20; NX; 24VDC


Manufacturer: OMRON

Manufacturer part number:
NX-V680C2
TME Symbol:
NX-V680C2

Specification

Manufacturer
OMRON
Type of automation module
RFID
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Modules features
2 antenna ports
Supply voltage
  • 24V DC
Gross weight185.5 g
Certificates
EAN code4549734261869
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-V680C2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order