+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOINT TECH | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Current rating | 1A | |
Rated voltage | 50V | |
Number of pins | 2 | |
Electrical mounting | SMT | |
Contacts pitch | 1mm | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Max. contact resistance: | 20mΩ | |
Flammability rating | UL94V-0 | |
Test voltage | 0.5kV | |
Body material | polyamide | |
Connector pinout layout | 1x2 | |
Spatial orientation | horizontal | |
Operating temperature | -25...85°C |