+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | JOINT TECH | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Rated voltage | 50V | |
Number of pins | 12 | |
Connector variant | w/o contacts | |
Contacts pitch | 1mm | |
Mechanical mounting | for cable | |
Flammability rating | UL94V-0 | |
Test voltage | 0.5kV | |
Body material | PBT | |
Connector pinout layout | 1x12 | |
Operating temperature | -25...85°C |