+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH007F120M3F2PTHG

Module; transistor/transistor; 1.2kV; 149A; PIM34; Press-in PCB

Manufacturer: ONSEMI

Manufacturer part number:
NXH007F120M3F2PTHG
TME Symbol:
NXH007F120M3F2PTHG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
149A
Case
PIM34
Topology
H-bridge
Electrical mounting
Press-in PCB
On-state resistance
15.9mΩ
Pulsed drain current
447A
Power dissipation
353W
Technology
SiC
Gate-source voltage
-10...22V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH007F120M3F2PTHG
0 in TME stock
Net price for quantities from 20 pcs - 169.25 USDGross price for quantities from 20 pcs - 169.25 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.