+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH010P120MNF1PG

Module; transistor/transistor; 1.2kV; 114A; PIM18; Press-in PCB

Manufacturer: ONSEMI

Manufacturer part number:
NXH010P120MNF1PG
TME Symbol:
NXH010P120MNF1PG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
114A
Case
PIM18
Topology
MOSFET half-bridge
Electrical mounting
Press-in PCB
On-state resistance
14.5mΩ
Pulsed drain current
228A
Power dissipation
413W
Technology
SiC
Gate-source voltage
-15...25V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH010P120MNF1PG
0 in TME stock
Net price for quantities from 28 pcs - 136.96 USDGross price for quantities from 28 pcs - 136.96 USD
No. of pieces (Multiplicity: 28)