+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH010P90MNF1PTG

Module; transistor/transistor; 900V; 154A; PIM18; Press-in PCB


Manufacturer: ONSEMI

Manufacturer part number:
NXH010P90MNF1PTG
TME Symbol:
NXH010P90MNF1PTG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
900V
Drain current
154A
Case
PIM18
Topology
MOSFET half-bridge
Electrical mounting
Press-in PCB
On-state resistance
11.61mΩ
Pulsed drain current
308A
Power dissipation
328W
Technology
SiC
Gate-source voltage
-8...18V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH010P90MNF1PTG
0 in TME stock
Net price for quantities from 28 pcs - 134.50 USDGross price for quantities from 28 pcs - 134.50 USD
No. of pieces (Multiplicity: 28)
Minimum order quantity: 28.
Multiplicity: 28.