+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXV08B800DT1

Module; transistor/transistor; 80V; APM17-MDC; THT; Ugs: ±20V; tube


Manufacturer: ONSEMI

Manufacturer part number:
NXV08B800DT1
TME Symbol:
NXV08B800DT1

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
80V
Case
APM17-MDC
Topology
MOSFET x2 half-bridge
Electrical mounting
THT
On-state resistance
810µΩ
Gate-source voltage
±20V
Kind of package
tube
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXV08B800DT1
0 in TME stock
Net price for quantities from 40 pcs - 76.64 USDGross price for quantities from 40 pcs - 76.64 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.