+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZB-1989

Office kit; SQUID; black; universal; USB A; wireless,US layout


Manufacturer: NATEC

Manufacturer part number:
NZB-1989
TME Symbol:
NZB-1989

Specification

Manufacturer
NATEC
Type of PC accessories
office kit
Manufacturer series
SQUID
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
4
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Kit contents
  • keypad
  • optical mouse
Gross weight566.8 g
Certificates
EAN code5901969437300

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NZB-1989
3 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 3 pcs - 11.84 USDGross price for quantities from 3 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.