+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZB-2315

Office kit; STINGRAY 2; black; universal; USB A; No.of butt: 9; 10m

NEW

Manufacturer: NATEC

Manufacturer part number:
NZB-2315
TME Symbol:
NZB-2315

Specification

Manufacturer
NATEC
Type of PC accessories
office kit
Manufacturer series
STINGRAY 2
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
9
Range
10m
Charging power minimum
1W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
PC accessories features
  • DPI change button
  • PnP
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 300mAh x1
Kit contents
  • keypad
  • optical mouse
Marking
Gross weight1.0014 kg
Certificates
EAN code5901969449327
See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NZB-2315
2 in TME stock
Net price for quantities from 1 pcs - 37.96 EURGross price for quantities from 1 pcs - 37.96 EUR
Net price for quantities from 3 pcs - 32.90 EURGross price for quantities from 3 pcs - 32.90 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible