+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

516

Enclosure: multipurpose; X: 67mm; Y: 80mm; Z: 31mm; with fixing lugs


Manufacturer: STRAPUBOX

Manufacturer part number:
516
TME Symbol:
OABS67

Specification

Manufacturer
STRAPUBOX
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
80mm
Dimension Z
31mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight44.52 g
Certificates
See other products in this category: Multipurpose Enclosures STRAPUBOX,
*
516
32 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 4.37 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.