+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 18 5

Enclosure: junction box; X: 100mm; Y: 125mm; Z: 40mm; polyetylene


Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 18 5
TME Symbol:
OBO-2000414

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
125mm
Dimension Z
40mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
A 18
Cover colour
light grey
Mechanical impact resistance
IK07
Kit contents
screw pin
Enclosure description
18 x gland
Gross weight83.5 g
Certificates
EAN code4012195917144
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 18 5
5 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 3.15 EURGross price for quantities from 5 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts