+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2033 STD

Holder; polyamide; light grey; Ømount.hole: 5.9mm; W: 15mm; L: 210mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2033 STD
TME Symbol:
OBO-2204541

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Body material
polyamide
Body colour
light grey
Panel cutout diameter
5.9mm
Width
15mm
Length
210mm
Cable accessories application
Cable P-clips
Height
27mm
Gross weight11 g
Certificates
EAN code4012195693253
See other products in this category: Cable Holders OBO BETTERMANN,
*
2033 STD
25 in TME stock
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 25 pcs