+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC-SAT-D

Plug socket strip: protective; Sockets: 1; 275VAC; white; IP20


Manufacturer: OBO BETTERMANN

Manufacturer part number:
FC-SAT-D
TME Symbol:
OBO-5092816

Specification

Manufacturer
OBO BETTERMANN
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
275V AC
Colour
white
IP rating
IP20
Overvoltege protection plug socket strip features
  • satellite line surge protection
  • Schuko sockets type
Gross weight160 g
Certificates
EAN code4012195035176
See other products in this category: Socket Strips OBO BETTERMANN,
*
FC-SAT-D
0 in TME stock
Net price for quantities from 1 pcs - 117.81 EURGross price for quantities from 1 pcs - 117.81 EUR
Net price for quantities from 5 pcs - 109.95 EURGross price for quantities from 5 pcs - 109.95 EUR
Net price for quantities from 10 pcs - 102.09 EURGross price for quantities from 10 pcs - 102.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.