+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODS-15888

Enclosure: for computer; Raspberry Pi 4 B; aluminium; blue


Manufacturer: -

Manufacturer part number:
ODS-15888
TME Symbol:
ODS-15888

Specification

Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Enclosure material
aluminium
Body colour
blue
Dimension X
100mm
Dimension Y
72mm
Dimension Z
35mm
Mounting
screw type
Additional functions
fitted with air cooling fans
Gross weight121.4 g
Certificates
*
ODS-15888
12 in TME stock
Net price for quantities from 1 pcs - 14.97 USDGross price for quantities from 1 pcs - 14.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.