+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDCC0606C

Diode: LED-kit; THT; 30pcs; 1.6÷2.4/2.5÷3.4VDC; plastic box; 5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDCC0606C
TME Symbol:
OKLEDCC0606C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
Quantity in set/package
30pcs.
LED colour
blue, green, orange, red, white cold, yellow
Operating voltage
1.6...2.4/2.5...3.4V DC
Kind of package
plastic box
LED current
5mA
Viewing angle
120°
Colour temperature
8500-18000K
Wavelength
465...475nm, 520...530nm, 585...595nm, 600...610nm, 620...630nm
Luminosity of white colour
250mcd
Luminosity of green colour
250mcd
Luminosity of red colour
70mcd
Luminosity of blue colour
55mcd
Luminosity of yellow colour
70mcd
Luminosity of orange colour
70mcd
Cable length
0.03m
Kit contents
  • LED diode blue pre-wired x5
  • LED diode green pre-wired x5
  • LED diode orange pre-wired x5
  • LED diode red pre-wired x5
  • LED diode white pre-wired x5
  • LED diode yellow pre-wired x5
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDCC0606C
0 in TME stock
Net price for quantities from 1 set - 19.49 USDGross price for quantities from 1 set - 19.49 USD
Net price for quantities from 3 set - 18.49 USDGross price for quantities from 3 set - 18.49 USD
Net price for quantities from 10 set - 18.49 USDGross price for quantities from 10 set - 18.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.