+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT02406A

Diode: LED-kit; THT; 3mm,5mm; 560pcs; 1.8÷2.4/2.7÷3.4VDC; 20mA; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT02406A
TME Symbol:
OKLEDT02406A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm, 5mm
Quantity in set/package
560pcs.
LED colour
blue, red, white cold, white warm, yellow, yellow green
Operating voltage
1.8...2.4/2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 565...575nm, 585...595nm, 620...640nm
LED lens
diffused, transparent
Kit contents
  • LED diode blue x40
  • LED diode red x40
  • LED diode white x80
  • LED diode yellow green x40
  • LED mounting clip x80
  • THT resistor 220Ω x60
  • THT resistor 470Ω x60
  • THT resistor 680Ω x60
  • THT resistor 1000Ω x60
Gross weight184.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT02406A
8 in TME stock
Net price for quantities from 1 set - 21.51 EURGross price for quantities from 1 set - 21.51 EUR
Net price for quantities from 3 set - 19.79 EURGross price for quantities from 3 set - 19.79 EUR
Net price for quantities from 10 set - 17.20 EURGross price for quantities from 10 set - 17.20 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.