+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5100B5

Diode: LED-kit; THT; 5mm; 100pcs; blue; 2.7÷3.4VDC; plastic box

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5100B5
TME Symbol:
OKLEDT5100B5

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
100pcs.
LED colour
blue
Operating voltage
2.7...3.4V DC
Kind of package
plastic box
LED current
20mA
Viewing angle
30°
Wavelength
465...475nm
Luminosity of blue colour
2180mcd
LED lens
diffused
Kit contents
LED diode blue x100
Gross weight48.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5100B5
12 in TME stock
Net price for quantities from 1 set - 5.38 EURGross price for quantities from 1 set - 5.38 EUR
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts