+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OL100370

Sensor: optical fiber amplifier; PNP; IP40; Connection: M8 male

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OL100370
TME Symbol:
OL100370

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP40
Connection
M8 male
Switching frequency max
2kHz
Max. operating current
0.1A
Body material
PBT
Current consumption
30mA
Manufacturer series
OL40
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Gross weight73.2 g
Certificates
See other products in this category: Fiber-Optic Sensors IPF ELECTRONIC,
See other products from this series.:
*
OL100370
0 in TME stock
Net price for quantities from 1 pcs - 155.90 USDGross price for quantities from 1 pcs - 155.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.