+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP07CP

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OP07CP
TME Symbol:
OP07CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...18V DC/6...36V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
14nA
Input offset current
8nA
Gross weight0.471 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OP07CP
2026 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 10 pcs - 1.30 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 1.14 EURGross price for quantities from 50 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 1.03 EURGross price for quantities from 250 pcs - 1.03 EUR
Net price for quantities from 1000 pcs - 0.97 EURGross price for quantities from 1000 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs