+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP177GP

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
OP177GP
TME Symbol:
OP177GP

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...18V DC/6...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
10µV
Kind of package
tube
Gross weight0.495 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP177GP
0 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 4.39 EUR
Net price for quantities from 3 pcs - 3.88 EURGross price for quantities from 3 pcs - 3.88 EUR
Net price for quantities from 10 pcs - 3.52 EURGross price for quantities from 10 pcs - 3.52 EUR
Net price for quantities from 50 pcs - 3.26 EURGross price for quantities from 50 pcs - 3.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs