+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA124UA

IC: operational amplifier; 1.5MHz; Ch: 1; ±5÷18VDC,10÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA124UA
TME Symbol:
OPA124UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
OPA124UA
Product withdrawn from the offer
Use the specification table below to search for similar products