+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA134PA

IC: operational amplifier; 8MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA134PA
TME Symbol:
OPA134PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Integrated circuit features
differential
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.52 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA134PA
908 in TME stock
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 5 pcs - 2.62 EURGross price for quantities from 5 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.47 EURGross price for quantities from 10 pcs - 2.47 EUR
Net price for quantities from 25 pcs - 2.26 EURGross price for quantities from 25 pcs - 2.26 EUR
Net price for quantities from 50 pcs - 2.14 EURGross price for quantities from 50 pcs - 2.14 EUR
Net price for quantities from 100 pcs - 2.05 EURGross price for quantities from 100 pcs - 2.05 EUR
Net price for quantities from 500 pcs - 1.93 EURGross price for quantities from 500 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs