+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA140AID

IC: operational amplifier; 11MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA140AID
TME Symbol:
OPA140AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2mA
Input offset voltage
0.22mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA140AID
1169 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 2 pcs - 4.34 USDGross price for quantities from 2 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 75 pcs - 3.31 USDGross price for quantities from 75 pcs - 3.31 USD
Net price for quantities from 525 pcs - 3.11 USDGross price for quantities from 525 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs