+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA171AIDBVT

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA171AIDBVT
TME Symbol:
OPA171AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Quiescent current
650µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.037 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA171AIDBVT
1303 in TME stock
Net price for quantities from 1 pcs - 1.45 GBPGross price for quantities from 1 pcs - 1.45 GBP
Net price for quantities from 10 pcs - 1.06 GBPGross price for quantities from 10 pcs - 1.06 GBP
Net price for quantities from 25 pcs - 0.98 GBPGross price for quantities from 25 pcs - 0.98 GBP
Net price for quantities from 50 pcs - 0.94 GBPGross price for quantities from 50 pcs - 0.94 GBP
Net price for quantities from 100 pcs - 0.91 GBPGross price for quantities from 100 pcs - 0.91 GBP
Net price for quantities from 250 pcs - 0.86 GBPGross price for quantities from 250 pcs - 0.86 GBP
Net price for quantities from 500 pcs - 0.84 GBPGross price for quantities from 500 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs