+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA187IDBVR

IC: operational amplifier; 550kHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA187IDBVR
TME Symbol:
OPA187IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
550kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
zero-drift
Quiescent current
100µA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA187IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 5 pcs - 1.70 EURGross price for quantities from 5 pcs - 1.70 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.50 EUR
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.34 EUR
Net price for quantities from 500 pcs - 1.26 EURGross price for quantities from 500 pcs - 1.26 EUR
Net price for quantities from 3000 pcs - 1.22 EURGross price for quantities from 3000 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.