+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

OPA191IDBVT

IC: operational amplifier; 2.5MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA191IDBVT
TME Symbol:
OPA191IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
7.5V/μs
Integrated circuit features
precision
Quiescent current
250µA
Input offset voltage
0.25mV
Kind of package
reel, tape
Input bias current
9nA
Input offset current
2nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA191IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.45 GBPGross price for quantities from 1 pcs - 2.45 GBP
Net price for quantities from 5 pcs - 2.08 GBPGross price for quantities from 5 pcs - 2.08 GBP
Net price for quantities from 10 pcs - 1.90 GBPGross price for quantities from 10 pcs - 1.90 GBP
Net price for quantities from 25 pcs - 1.70 GBPGross price for quantities from 25 pcs - 1.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.